Ionizer Overhead 220VAC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ionizer Overhead 220VAC
Why Use Ionizers
Ionization in Electronics Production

50681

DigiKey Part Number
50681-ND
Manufacturer
Manufacturer Product Number
50681
Description
IONIZER OVERHEAD 220VAC
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Ionizer Overhead 220VAC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Desco
Series
Packaging
Bulk
Part Status
Active
Type
Ionizer
Mounting Type
Overhead
Voltage - Input
220VAC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11.107,95000 €1.107,95 €
Manufacturers Standard Package
Unit Price without VAT:1.107,95000 €
Unit Price with VAT:1.340,61950 €