MFR Recommended

PMH-24V200WCBS | |
|---|---|
DigiKey Part Number | 1145-PMH-24V200WCBS-ND |
Manufacturer | |
Manufacturer Product Number | PMH-24V200WCBS |
Description | AC/DC CONVERTER 24V 200W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 85 ~ 264 VAC, 120 ~ 375 VDC Input |
Category | Power (Watts) |
Mfr | Applications Household Appliances, ITE (Commercial) |
Series | Voltage - Isolation 4.5 kV |
Packaging Bulk | Efficiency 91.5% |
Part Status Last Time Buy | Operating Temperature -30°C ~ 70°C (With Derating) |
Type Enclosed | Features Adjustable Output, DC Input Capable, PFC, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 85 ~ 264 VAC, 120 ~ 375 VDC | Size / Dimension 7.48" L x 3.81" W x 1.49" H (190.0mm x 96.8mm x 37.8mm) |
Voltage - Output 1 24V | Approval Agency CB, CE, cURus, EAC, KC, SIQ, UKCA |
Current - Output 1 8.33 A | Standard Number 60335-1; 60950-1; 62368-1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PMT-24V200W2BR | Delta Electronics | 141 | 1145-PMT-24V200W2BR-ND | 33,56000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 44,26915 € | 8.853,83 € |
| Unit Price without VAT: | 44,26915 € |
|---|---|
| Unit Price with VAT: | 53,56567 € |


