Fan Tubeaxial 24VDC Square - 92mm L x 92mm H Ball 151.5 CFM (4.24m³/min) 4 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PFB0924DHEP6

DigiKey Part Number
603-PFB0924DHEP6-ND
Manufacturer
Manufacturer Product Number
PFB0924DHEP6
Description
AXIAL 92X38 24V PWM IP68
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 92mm L x 92mm H Ball 151.5 CFM (4.24m³/min) 4 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 92mm L x 92mm H
Width
38.00mm
Air Flow
151.5 CFM (4.24m³/min)
Static Pressure
1.395 in H2O (347.5 Pa)
Bearing Type
Ball
Fan Type
Features
Locked Rotor Protection, PWM Control, Speed Sensor (Tach)
Noise
63.7dB(A)
Power (Watts)
26.4 W
RPM
Termination
4 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, cURus, VDE
Weight
-
Current Rating (Amps)
1.10A
Voltage Range
21.6 ~ 26.4VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
70000 Hrs @ 40°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 71
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
137,57000 €37,57 €
1030,59900 €305,99 €
4826,86146 €1.289,35 €
Manufacturers Standard Package
Unit Price without VAT:37,57000 €
Unit Price with VAT:45,45970 €