

DSTL-0829-18 | |
---|---|
DigiKey Part Number | 1144-1287-ND |
Manufacturer | |
Manufacturer Product Number | DSTL-0829-18 |
Description | SOLENOID PULL CONTINUOUS 18V |
Customer Reference | |
Detailed Description | Intermittent Duty Solenoid Closed Frame (Pull), Tubular Type 0.500" (12.70mm) Stroke 18VDC Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | DSTL-0829-18 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Delta Electronics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Technology | Electromechanical | |
Type | Closed Frame (Pull), Tubular | |
Duty Cycle | Intermittent | |
Voltage - Rated | 18VDC | |
Stroke Length | 0.500" (12.70mm) | |
Power (Watts) | 72 W | |
DC Resistance (DCR) | 4.5Ohm | |
Bushing Thread | 3/4-16 UNF-2A | |
Mounting Type | Panel Mount | |
Termination Style | Wire Leads with Connector | |
Size / Dimension | 1.000" Dia x 1.140" L (25.40mm x 28.96mm) | |
Diameter - Shaft | 0.307" (7.80mm) | |
Shaft Detail | Clevis | |
Weight | 0.225 lb (102.06 g) | |
Base Product Number |