Similar

BFB04512HHA-A | |
|---|---|
DigiKey Part Number | BFB04512HHA-A-ND |
Manufacturer | |
Manufacturer Product Number | BFB04512HHA-A |
Description | FAN BLOWER 45X10MM 12VDC WIRE |
Customer Reference | |
Detailed Description | Fan Blower 12VDC Square - 45mm L x 45mm H Ball 3.3 CFM (0.092m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Noise 35.5dB(A) |
Mfr | Power (Watts) 960 mW |
Series | RPM |
Packaging Tray | Termination 2 Wire Leads |
Part Status Obsolete | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated | Approval Agency CE, CSA, UL, VDE |
Size / Dimension Square - 45mm L x 45mm H | Weight 0.029 lb (13.15 g) |
Width 10.00mm | Current Rating (Amps) 0.080A |
Air Flow 3.3 CFM (0.092m³/min) | Voltage Range 7 ~ 13.2VDC |
Static Pressure 0.555 in H2O (138.2 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 30000 Hrs @ 40°C |
Features Locked Rotor Protection |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFB04512HHA-C | Delta Electronics | 2.543 | 603-1564-ND | 10,88000 € | Similar |


