Fan Blower 5VDC Square - 30mm L x 30mm H Ball 1.2 CFM (0.034m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Blower 5VDC Square - 30mm L x 30mm H Ball 1.2 CFM (0.034m³/min) 2 Wire Leads
BFB0305MA-A
BFB0305MA-A

BFB0305MA-A

DigiKey Part Number
603-1560-ND
Manufacturer
Manufacturer Product Number
BFB0305MA-A
Description
FAN BLOWER 30X10MM 5VDC WIRE
Customer Reference
Detailed Description
Fan Blower 5VDC Square - 30mm L x 30mm H Ball 1.2 CFM (0.034m³/min) 2 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
BFB0305MA-A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Voltage - Rated
Size / Dimension
Square - 30mm L x 30mm H
Width
10.00mm
Air Flow
1.2 CFM (0.034m³/min)
Static Pressure
0.206 in H2O (51.3 Pa)
Bearing Type
Ball
Fan Type
Features
Locked Rotor Protection
Noise
26.0dB(A)
Power (Watts)
400 mW
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, CSA, UL, VDE
Weight
0.023 lb (10.43 g)
Current Rating (Amps)
0.080A
Voltage Range
4 ~ 5.5VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
30000 Hrs @ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 225
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
18,67000 €8,67 €
107,15400 €71,54 €
256,57160 €164,29 €
506,14840 €307,42 €
1005,75530 €575,53 €
Unit Price without VAT:8,67000 €
Unit Price with VAT:10,49070 €