AC Motor Servomotor 1000 RPM 300W Incremental 220VAC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECMA-G11303RS

DigiKey Part Number
ECMA-G11303RS-ND
Manufacturer
Manufacturer Product Number
ECMA-G11303RS
Description
SERVOMOTOR 1000 RPM 220V
Customer Reference
Detailed Description
AC Motor Servomotor 1000 RPM 300W Incremental 220VAC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Delta Electronics/Industrial Automation
Series
Packaging
Box
Part Status
Obsolete
Type
AC Motor
Function
Servomotor
Motor Type
-
Voltage - Rated
220VAC
RPM
1000 RPM
Torque - Rated (oz-in / mNm)
405 / 2860
Power - Rated
300W
Encoder Type
Incremental
Size / Dimension
Square - 5.118" x 5.118" (130.00mm x 130.00mm)
Diameter - Shaft
0.866" (22.00mm)
Length - Shaft and Bearing
2.165" (55.00mm)
Mounting Hole Spacing
5.709" (145.00mm)
Termination Style
Cable with Connector
Features
Key, Oil Seal
Gear Reduction Ratio
-
Torque - Max Momentary (oz-in / mNm)
1216 / 8590
Operating Temperature
0°C ~ 40°C
Approval Agency
CE, cURus
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.