Terminal Block Connector 2 Position Feed Through Gray 10-22 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC4-01P-11-00L(H)

DigiKey Part Number
2388-DC4-01P-11-00L(H)-ND
Manufacturer
Degson
Manufacturer Product Number
DC4-01P-11-00L(H)
Description
DIN Rail Terminal Block
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Feed Through Gray 10-22 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Degson
Series
-
Packaging
Bulk
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
2
Number of Levels
1
Terminal - Width
6.1mm
Termination Style
Screw
Current - IEC
32 A
Voltage - IEC
1000V
Current - UL
30 A
Voltage - UL
600V
Wire Gauge or Range - AWG
10-22 AWG
Wire Gauge or Range - mm²
0.5-4mm²
Features
-
Color
Gray
Fuse Type
-
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
UL94 V-0
Stripping Length
8mm ~ 9mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Suntsu Electronics Inc.
A separate 50,99 € flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,88000 €0,88 €
100,84600 €8,46 €
500,77920 €38,96 €
1000,77350 €77,35 €
5000,64026 €320,13 €
Unit Price without VAT:0,88000 €
Unit Price with VAT:1,06480 €