
ZMM30B | |
|---|---|
DigiKey Part Number | 2721-ZMM30B-ND |
Manufacturer | |
Manufacturer Product Number | ZMM30B |
Description | DIODE ZENER 30V 500MW SOD80C |
Customer Reference | |
Detailed Description | Zener Diode 30 V 500 mW ±2% Surface Mount SOD-80C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 22 V | |
Operating Temperature | -50°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-80C |
| Strip: | 10200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 0,44440 € | 11,11 € |
| 50 | 0,22900 € | 11,45 € |
| 100 | 0,12120 € | 12,12 € |
| 250 | 0,07180 € | 17,95 € |
| 500 | 0,03420 € | 17,10 € |
| 1.000 | 0,03310 € | 33,10 € |
| 1.250 | 0,03243 € | 40,54 € |
| Unit Price without VAT: | 0,44440 € |
|---|---|
| Unit Price with VAT: | 0,53772 € |

