
UF4004 | |
|---|---|
DigiKey Part Number | 2721-UF4004TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UF4004 |
Description | DIODE STANDARD 400V 1A DO204AC |
Customer Reference | |
Detailed Description | Diode 400 V 1A Through Hole DO-204AC (DO-41) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 50 ns |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 5 µA @ 400 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 400 V | Supplier Device Package DO-204AC (DO-41) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -50°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 1 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.250 | 0,18119 € | 226,49 € |
| 2.500 | 0,09210 € | 230,25 € |
| 5.000 | 0,04818 € | 240,90 € |
| 10.000 | 0,03684 € | 368,40 € |
| Unit Price without VAT: | 0,18119 € |
|---|---|
| Unit Price with VAT: | 0,21924 € |



