
MMSZ5248B | |
|---|---|
DigiKey Part Number | 5245-MMSZ5248BTR-ND - Tape & Reel (TR) 5245-MMSZ5248BCT-ND - Cut Tape (CT) 5245-MMSZ5248BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5248B |
Description | DIODE ZENER 18V 500MW SOD123F |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 18 V 500 mW ±5% Surface Mount SOD-123F |
Datasheet | Datasheet |
EDA/CAD Models | MMSZ5248B Models |
Category | Impedance (Max) (Zzt) 21 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 14 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Part Status Active | Operating Temperature -50°C ~ 150°C (TJ) |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 500 mW | Supplier Device Package SOD-123F |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,14300 € | 1,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,15000 € | 1,50 € |
| 100 | 0,09310 € | 9,31 € |
| 500 | 0,06856 € | 34,28 € |
| 1.000 | 0,06057 € | 60,57 € |
| 2.000 | 0,05385 € | 107,70 € |
| 5.000 | 0,04654 € | 232,70 € |
| 10.000 | 0,04202 € | 420,20 € |
| 50.000 | 0,03409 € | 1.704,50 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27830 € |

