
AMLDV-4870-NZ | |
|---|---|
DigiKey Part Number | 2721-AMLDV-4870-NZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AMLDV-4870-NZ |
Description | 25.2W DC/DC LED Driver |
Customer Reference | |
Detailed Description | 700mA 3.3 ~ 36V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | aimtec | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Constant Current | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 5.5V | |
Voltage - Input (Max) | 48V | |
Voltage - Output | 3.3 ~ 36V | |
Current - Output (Max) | 700mA | |
Power (Watts) | 25.2 W | |
Dimming | Analog, PWM | |
Features | SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 96% | |
Mounting Type | Surface Mount | |
Package / Case | 16-SMD Module, 6 Leads | |
Size / Dimension | 0.94" L x 0.54" W x 0.31" H (23.9mm x 13.7mm x 8.0mm) | |
Approval Agency | - | |
Standard Number | - | |
Weight | 0.013 lb (6.00 g) |

