
AM1DR-0524SLPZ | |
|---|---|
DigiKey Part Number | 2721-AM1DR-0524SLPZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM1DR-0524SLPZ |
Description | 4.75~5.25VDC 24VDC 0.041A 1W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 41mA 4.75V - 5.25V Input |
Datasheet | Datasheet |
Category | Voltage - Isolation 1.5 kV |
Mfr | Applications ITE (Commercial) |
Series | Features SCP |
Packaging Tube | Operating Temperature -40°C ~ 85°C (With Derating) |
Part Status Active | Efficiency 69% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 7-SIP Module |
Voltage - Input (Min) 4.75V | Size / Dimension 0.77" L x 0.24" W x 0.40" H (19.5mm x 6.1mm x 10.2mm) |
Voltage - Input (Max) 5.25V | Supplier Device Package 7-SIP |
Voltage - Output 1 | Approval Agency CE, UKCA |
Current - Output (Max) 41mA | Standard Number 62368-1 |
Power (Watts) 1 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,28000 € | 2,28 € |
| 5 | 2,21000 € | 11,05 € |
| 10 | 2,14600 € | 21,46 € |
| 25 | 2,08280 € | 52,07 € |
| Unit Price without VAT: | 2,28000 € |
|---|---|
| Unit Price with VAT: | 2,75880 € |

