8 Ohms General Purpose Speaker 10 W 500 Hz ~ 7 kHz Top Round, Square Frame
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Ohms General Purpose Speaker 10 W 500 Hz ~ 7 kHz Top Round, Square Frame
SM870508-1
SM870508-1

SM870508-1

DigiKey Part Number
2104-SM870508-1-ND
Manufacturer
Manufacturer Product Number
SM870508-1
Description
SPEAKER 8OHM 10W TOP PORT 103DB
Customer Reference
Detailed Description
8 Ohms General Purpose Speaker 10 W 500 Hz ~ 7 kHz Top Round, Square Frame
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
DB Unlimited
Series
-
Packaging
Tray
Part Status
Active
Technology
Magnetic
Type
General Purpose
Frequency Range
500 Hz ~ 7 kHz
Frequency - Self Resonant
500Hz
Impedance
8 Ohms
Efficiency - dBA
103.00
Efficiency - Testing
1W/100mm
Efficiency - Type
Sound Pressure Level (SPL)
Power - Rated
10 W
Power - Max
16 W
Port Location
Top
Shape
Round, Square Frame
Material - Cone
Polyester, Polyethylene Terephthalate (PET)
Material - Magnet
-
Ingress Protection
-
Ratings
-
Termination
Quick Connect
Size / Dimension
3.425" L x 3.425" W (87.00mm x 87.00mm)
Height - Seated (Max)
1.220" (31.00mm)
Operating Temperature
-20°C ~ 60°C
Distortion Rating
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
16,96000 €6,96 €
245,03083 €120,74 €
484,79042 €229,94 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:6,96000 €
Unit Price with VAT:8,42160 €