
MO095804-1 | |
|---|---|
DigiKey Part Number | 2104-MO095804-1-ND |
Manufacturer | |
Manufacturer Product Number | MO095804-1 |
Description | MIC COND ANALOG OMNI 0.382"DIA |
Customer Reference | |
Detailed Description | 50 Hz ~ 16 kHz Analog Microphone Electret Condenser Omnidirectional () Solder Pads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DB Unlimited | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Electret Condenser | |
Output Type | Analog | |
Direction | Omnidirectional | |
Frequency Range | 50 Hz ~ 16 kHz | |
S/N Ratio | 60dB | |
Voltage - Rated | 4.5 V | |
Current - Supply | 500 µA | |
Port Location | Top | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 0.382" Dia (9.70mm) | |
Height (Max) | 0.185" (4.70mm) | |
Shape | Circular |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,46100 € | 4,61 € |
| 25 | 0,41960 € | 10,49 € |
| 50 | 0,39020 € | 19,51 € |
| 100 | 0,36360 € | 36,36 € |
| 300 | 0,32547 € | 97,64 € |
| 500 | 0,30932 € | 154,66 € |
| 1.000 | 0,30103 € | 301,03 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,71390 € |

