
8000 | |
|---|---|
DigiKey Part Number | 8000DM-ND |
Manufacturer | |
Manufacturer Product Number | 8000 |
Description | KNOB KNURLED 0.126" ABS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Knurled, Straight Knob 0.126" (3.20mm) Shaft with No Indicator Acrylonitrile Butadiene Styrene (ABS) Black |
Datasheet | Datasheet |
Category | Diameter 0.750" (19.05mm) |
Manufacturer Davies Molding, LLC | Height 0.656" (16.66mm) |
Packaging Bulk | Indicator No Indicator |
Part Status Active | Material Acrylonitrile Butadiene Styrene (ABS) |
Type Knurled, Straight | Color Black |
Shaft Size 0.126" (3.20mm) | Features 6-32 Set Screw |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,85000 € | 5,85 € |
| 5 | 5,02200 € | 25,11 € |
| 10 | 4,72800 € | 47,28 € |
| 25 | 4,38640 € | 109,66 € |
| 50 | 4,15960 € | 207,98 € |
| 100 | 3,95680 € | 395,68 € |
| 250 | 3,72080 € | 930,20 € |
| 500 | 3,56372 € | 1.781,86 € |
| 1.000 | 3,42287 € | 3.422,87 € |
| Unit Price without VAT: | 5,85000 € |
|---|---|
| Unit Price with VAT: | 7,07850 € |


