


3088-M | |
|---|---|
DigiKey Part Number | 3088-M-ND |
Manufacturer | |
Manufacturer Product Number | 3088-M |
Description | KNOB SMOOTH 5/16"-18 NYLON |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Smooth Knob 5/16"-18 Shaft with No Indicator Nylon Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Davies Molding, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Bar/T | |
Type | Smooth | |
Shaft Size | 5/16"-18 | |
Diameter | 2.500" (63.50mm) | |
Height | 1.110" (28.19mm) | |
Indicator | No Indicator | |
Material | Nylon | |
Color | Black | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,43000 € | 2,43 € |
| 5 | 2,06400 € | 10,32 € |
| 10 | 1,93400 € | 19,34 € |
| 25 | 1,78360 € | 44,59 € |
| 50 | 1,68400 € | 84,20 € |
| 100 | 1,59490 € | 159,49 € |
| 250 | 1,49132 € | 372,83 € |
| 500 | 1,42244 € | 711,22 € |
| 1.000 | 1,36073 € | 1.360,73 € |
| Unit Price without VAT: | 2,43000 € |
|---|---|
| Unit Price with VAT: | 2,94030 € |

