
2830AF | |
|---|---|
DigiKey Part Number | 1722-1416-ND |
Manufacturer | |
Manufacturer Product Number | 2830AF |
Description | KNOB 4 ARM M10 X 1.5 PHENOLIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4 Arm Knob M10 x 1.5 Shaft with No Indicator Phenolic Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Davies Molding, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Clamping | |
Type | 4 Arm | |
Shaft Size | M10 x 1.5 | |
Diameter | 2.000" (50.80mm) | |
Height | 1.000" (25.40mm) | |
Indicator | No Indicator | |
Material | Phenolic | |
Color | Black | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,24000 € | 3,24 € |
| 5 | 2,75600 € | 13,78 € |
| 10 | 2,58600 € | 25,86 € |
| 25 | 2,38960 € | 59,74 € |
| 50 | 2,25940 € | 112,97 € |
| 100 | 2,14280 € | 214,28 € |
| 250 | 2,00724 € | 501,81 € |
| 500 | 1,91706 € | 958,53 € |
| 1.000 | 1,83625 € | 1.836,25 € |
| Unit Price without VAT: | 3,24000 € |
|---|---|
| Unit Price with VAT: | 3,92040 € |

