
1510BG | |
|---|---|
DigiKey Part Number | 1510BG-ND |
Manufacturer | |
Manufacturer Product Number | 1510BG |
Description | KNOB SMOOTH 0.250" PHENOLIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Smooth Knob 0.250" (6.35mm) Shaft with Line on Top and Side Phenolic Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Davies Molding, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical | |
Type | Smooth | |
Shaft Size | 0.250" (6.35mm) | |
Diameter | 0.750" (19.05mm) | |
Height | 0.560" (14.22mm) | |
Indicator | Line on Top and Side | |
Material | Phenolic | |
Color | Black | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,97000 € | 2,97 € |
| 5 | 2,53000 € | 12,65 € |
| 10 | 2,37200 € | 23,72 € |
| 25 | 2,19080 € | 54,77 € |
| 50 | 2,07020 € | 103,51 € |
| 100 | 1,96270 € | 196,27 € |
| 250 | 1,83768 € | 459,42 € |
| 500 | 1,75450 € | 877,25 € |
| 1.000 | 1,67998 € | 1.679,98 € |
| Unit Price without VAT: | 2,97000 € |
|---|---|
| Unit Price with VAT: | 3,59370 € |


