


P52-15T | |
|---|---|
DigiKey Part Number | W257-ND |
Manufacturer | Polytron |
Manufacturer Product Number | P52-15T |
Description | AC/DC CONVERTER 5V 15V -15V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 3 Output 5V 15V -15V 105 ~ 125 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 3 | |
Voltage - Input | 105 ~ 125 VAC | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | 15V | |
Voltage - Output 3 | -15V | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 250 mA | |
Current - Output 2 | 100 mA | |
Current - Output 3 | 100 mA | |
Power (Watts) | - | |
Applications | ITE (Commercial) | |
Efficiency | - | |
Operating Temperature | -25°C ~ 71°C | |
Features | - | |
Mounting Type | Chassis Mount | |
Size / Dimension | 4.10" L x 2.50" W x 1.56" H (104.1mm x 63.5mm x 39.6mm) | |
Approval Agency | CE, cURus | |
Minimum Load Required | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 212,13000 € | 212,13 € |
| 5 | 203,64800 € | 1.018,24 € |
| 10 | 200,10300 € | 2.001,03 € |
| 25 | 195,51080 € | 4.887,77 € |
| Unit Price without VAT: | 212,13000 € |
|---|---|
| Unit Price with VAT: | 256,67730 € |

