
CY7C68013A-56BAXC | |
|---|---|
DigiKey Part Number | 2156-CY7C68013A-56BAXC-ND |
Manufacturer | |
Manufacturer Product Number | CY7C68013A-56BAXC |
Description | MICROCONTROLLER, 8-BIT, EEPROM, |
Customer Reference | |
Detailed Description | 8051 EZ-USB FX2LP™ USB Microcontroller Microcontroller IC ROMless 56-VFBGA |
Datasheet | Datasheet |
EDA/CAD Models | CY7C68013A-56BAXC Models |
Category | Controller Series CY7C680xx |
Manufacturer Cypress Semiconductor Corp | RAM Size 16K x 8 |
Series | Interface I2C, USB, USART |
Packaging Bulk | Number of I/O 24 |
Part Status Active | Voltage - Supply 3V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C |
Applications USB Microcontroller | Mounting Type Surface Mount |
Core Processor 8051 | Package / Case 56-VFBGA |
Program Memory Type ROMless | Supplier Device Package 56-VFBGA (5x5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 84,99000 € | 254,97 € |
| Unit Price without VAT: | 84,99000 € |
|---|---|
| Unit Price with VAT: | 102,83790 € |


