



CY25560SXI | |
|---|---|
DigiKey Part Number | 2156-CY25560SXI-ND |
Manufacturer | |
Manufacturer Product Number | CY25560SXI |
Description | IC CLK/FREQ SYNTH 8SOIC |
Customer Reference | |
Detailed Description | Clock/Frequency Synthesizer, Frequency Modulator, Spread Spectrum Clock Generator IC 100MHz 1 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CY25560SXI Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cypress Semiconductor Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock/Frequency Synthesizer, Frequency Modulator, Spread Spectrum Clock Generator | |
PLL | Yes | |
Input | Clock, Crystal | |
Output | Clock | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:1 | |
Differential - Input:Output | No/No | |
Frequency - Max | 100MHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 2.97V ~ 3.63V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |
| Bulk: | 3785 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 33 | 7,63212 € | 251,86 € |
| Unit Price without VAT: | 7,63212 € |
|---|---|
| Unit Price with VAT: | 9,23487 € |

