
53312-487 | |
|---|---|
DigiKey Part Number | 53312-487-ND |
Manufacturer | |
Manufacturer Product Number | 53312-487 |
Description | PIC18F6722 EVAL BRD |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | PIC18F6722 PIC® PIC MCU 8-Bit Embedded Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | MCU 8-Bit | |
Core Processor | PIC | |
Platform | - | |
Utilized IC / Part | PIC18F6722 | |
Mounting Type | Fixed | |
Contents | Board(s), Cable(s), LCD, Power Supply, Accessories | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 189,75000 € | 189,75 € |
| Unit Price without VAT: | 189,75000 € |
|---|---|
| Unit Price with VAT: | 229,59750 € |

