


VHK200W-Q48-S15-DIN | |
|---|---|
DigiKey Part Number | VHK200W-Q48-S15-DIN-ND |
Manufacturer | |
Manufacturer Product Number | VHK200W-Q48-S15-DIN |
Description | DC/DC DIN RAIL SUPPLY 15V 200W |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | DC DIN Rail Power Supply 1 Output 15V 13.3A |
Datasheet | Datasheet |
EDA/CAD Models | VHK200W-Q48-S15-DIN Models |
Category | Voltage - Output 1 15V |
Manufacturer Bel Power Solutions | Current - Output (Max) 13.3A |
Series | Power (Watts) 200W |
Packaging Box | Efficiency 86% |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Input Type DC | Size / Dimension 4.23" L x 4.01" W x 2.07" H (107.4mm x 101.9mm x 52.6mm) |
Number of Outputs 1 | Approval Agency CE |
DC Voltage - Input (Min) 18V | Base Product Number |
DC Voltage - Input (Max) 75V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 278,17000 € | 278,17 € |
| 5 | 267,78600 € | 1.338,93 € |
| 10 | 263,42500 € | 2.634,25 € |
| Unit Price without VAT: | 278,17000 € |
|---|---|
| Unit Price with VAT: | 336,58570 € |








