Similar

PYBE30-Q48-S15-U | |
|---|---|
DigiKey Part Number | 179-PYBE30-Q48-S15-U-ND |
Manufacturer | |
Manufacturer Product Number | PYBE30-Q48-S15-U |
Description | DC-DC ISOLATED, 30W, 18~75 VDC I |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 1 Output 15V 2A 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | PYBE30-Q48-S15-U Models |
Category | Current - Output (Max) 2A |
Manufacturer Bel Power Solutions | Power (Watts) 30W |
Series | Voltage - Isolation 1.5 kV |
Packaging Tray | Applications ITE (Commercial) |
Part Status Not For New Designs | Efficiency 89% |
Type Enclosed | Operating Temperature -40°C ~ 80°C (With Derating) |
Voltage - Input (Min) 18V | Mounting Type Chassis Mount |
Voltage - Input (Max) 75V | Size / Dimension 2.17" L x 2.06" W x 0.75" H (55.0mm x 52.3mm x 19.0mm) |
Number of Outputs 1 | Approval Agency CE |
Voltage - Output 1 15V | Standard Number 62368-1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PRC40-48-S15 | Bel Power Solutions | 0 | 179-PRC40-48-S15-ND | 57,95417 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 43,95050 € | 879,01 € |
| Unit Price without VAT: | 43,95050 € |
|---|---|
| Unit Price with VAT: | 53,18011 € |


