DC DIN Rail Power Supply 1 Output 15V 667mA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PDQE10-Q24-S15-DIN

DigiKey Part Number
179-PDQE10-Q24-S15-DIN-ND
Manufacturer
Manufacturer Product Number
PDQE10-Q24-S15-DIN
Description
DC/DC DIN RAIL SUPPLY 15V 10W
Customer Reference
Detailed Description
DC DIN Rail Power Supply 1 Output 15V 667mA
Datasheet
 Datasheet
EDA/CAD Models
PDQE10-Q24-S15-DIN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
10W
Manufacturer
Bel Power Solutions
Voltage - Isolation
1.5 kV
Series
Applications
ITE (Commercial)
Packaging
Tray
Efficiency
87%
Part Status
Not For New Designs
Operating Temperature
-40°C ~ 85°C (With Derating)
Input Type
DC
Features
Remote On/Off
Number of Outputs
1
Size / Dimension
2.99" L x 1.24" W x 0.87" H (76.0mm x 31.5mm x 22.2mm)
DC Voltage - Input (Min)
9V
Approval Agency
EN
DC Voltage - Input (Max)
36V
Standard Number
55024; 55032 Class A
Voltage - Output 1
15V
Base Product Number
Current - Output (Max)
667mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Not recommended for new design, minimums may apply
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
2422,83042 €547,93 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:22,83042 €
Unit Price with VAT:27,62481 €