
PTN10-A500HB20 | |
|---|---|
DigiKey Part Number | 2223-PTN10-A500HB20-ND |
Manufacturer | |
Manufacturer Product Number | PTN10-A500HB20 |
Description | TRIMMER 500K OHM 0.15W PC PIN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 500 kOhms 0.15W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | PTN10-A500HB20 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Resistance | 500 kOhms | |
Power (Watts) | 0.15W | |
Tolerance | ±20% | |
Temperature Coefficient | - | |
Number of Turns | 1.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Carbon | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Round - 0.406" Dia (10.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 10 | 0,41100 € | 4,11 € |
| 25 | 0,38280 € | 9,57 € |
| 50 | 0,36200 € | 18,10 € |
| 100 | 0,34260 € | 34,26 € |
| 250 | 0,31816 € | 79,54 € |
| 500 | 0,30078 € | 150,39 € |
| 1.000 | 0,28428 € | 284,28 € |
| 5.000 | 0,24917 € | 1.245,85 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,59290 € |

