



PJ-069B-SMT-TR | |
|---|---|
DigiKey Part Number | CP-069BPJTR-ND - Tape & Reel (TR) CP-069BPJCT-ND - Cut Tape (CT) CP-069BPJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJ-069B-SMT-TR |
Description | CONN PWR JACK 2.5X5.5MM SOLDER |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Power Barrel Connector Jack 2.50mm ID (0.098"), 5.50mm OD (0.217") Board Cutout, Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | PJ-069B-SMT-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Jack | |
Gender | Male | |
Industry Recognized Mating Diameter | 2.50mm ID (0.098"), 5.50mm OD (0.217") | |
Actual Diameter | 0.098" (2.50mm ID), 0.232" (5.90mm OD) | |
Number of Positions/Contacts | 2 Conductors, 3 Contacts | |
Internal Switch(s) | Single Switch, Normally Closed | |
Mounting Type | Board Cutout, Through Hole, Right Angle | |
Mounting Feature | - | |
Termination | Solder | |
Shielding | Shielded | |
Features | Board Guide | |
Insulation Color | - | |
Voltage - Rated | 24VDC | |
Current Rating (Amps) | 5 A | |
Mating Length/Depth | 0.323" (8.20mm) | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -25°C ~ 85°C | |
Contact Material - Plating | Silver | |
Body Material | - | |
Includes | - | |
Housing Material | Polyamide (PA6T), Nylon 6T | |
Contact Material | Brass, Copper Alloy | |
Thread Size | - | |
Body Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,80000 € | 1,80 € |
| 10 | 1,52600 € | 15,26 € |
| 25 | 1,43040 € | 35,76 € |
| 50 | 1,36200 € | 68,10 € |
| 100 | 1,29690 € | 129,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | 1,16624 € | 524,81 € |
| 900 | 1,11060 € | 999,54 € |
| 1.350 | 1,07928 € | 1.457,03 € |
| 2.250 | 1,04110 € | 2.342,47 € |
| 3.150 | 1,01670 € | 3.202,61 € |
| 4.500 | 0,99145 € | 4.461,53 € |
| Unit Price without VAT: | 1,80000 € |
|---|---|
| Unit Price with VAT: | 2,17800 € |










