
MSIM-7-A | |
|---|---|
DigiKey Part Number | 2223-MSIM-7-ATR-ND - Tape & Reel (TR) 2223-MSIM-7-ACT-ND - Cut Tape (CT) 2223-MSIM-7-ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSIM-7-A |
Description | CONN MICRO SIM CARD R/A SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 9 (8 + 1) Position Card Connector Micro SIM Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | MSIM-7-A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | Micro SIM | |
Number of Positions | 9 (8 + 1) | |
Connector Type | Connector and Ejector | |
Insertion, Removal Method | Push In, Auto Eject Out | |
Ejector Side | - | |
Mounting Type | Surface Mount, Right Angle | |
Features | Switch | |
Height Above Board | 0.056" (1.42mm) | |
Mounting Feature | Normal, Standard - Top | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,10000 € | 1,10 € |
| 10 | 0,97600 € | 9,76 € |
| 25 | 0,93000 € | 23,25 € |
| 50 | 0,89700 € | 44,85 € |
| 100 | 0,86500 € | 86,50 € |
| 250 | 0,82460 € | 206,15 € |
| 500 | 0,79534 € | 397,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,75110 € | 1.126,65 € |
| 3.000 | 0,72448 € | 2.173,44 € |
| 4.500 | 0,70936 € | 3.192,12 € |
| 7.500 | 0,69076 € | 5.180,70 € |
| 10.500 | 0,67878 € | 7.127,19 € |
| Unit Price without VAT: | 1,10000 € |
|---|---|
| Unit Price with VAT: | 1,33100 € |

