
CMS-1852-24SP | |
|---|---|
DigiKey Part Number | 2223-CMS-1852-24SP-ND |
Manufacturer | |
Manufacturer Product Number | CMS-1852-24SP |
Description | SPEAKER, 18 MM, 5.2 MM DEEP, FOA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Ohms General Purpose Speaker 2 W 300 Hz ~ 20 kHz Top Round |
Datasheet | Datasheet |
EDA/CAD Models | CMS-1852-24SP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 300 Hz ~ 20 kHz | |
Frequency - Self Resonant | 500Hz | |
Impedance | 4 Ohms | |
Efficiency - dBA | 80.30 | |
Efficiency - Testing | 2W/500mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 2 W | |
Power - Max | 2.5 W | |
Port Location | Top | |
Shape | Round | |
Material - Cone | Paper, Foam | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | - | |
Ratings | - | |
Termination | Solder Tabs | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 0.205" (5.20mm) | |
Operating Temperature | -20°C ~ 55°C | |
Distortion Rating | 10% Max @ 20kHz, 2W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,92000 € | 2,92 € |
| 10 | 2,22200 € | 22,22 € |
| 25 | 2,00360 € | 50,09 € |
| 50 | 1,85600 € | 92,80 € |
| 100 | 1,72150 € | 172,15 € |
| 250 | 1,56180 € | 390,45 € |
| 500 | 1,45308 € | 726,54 € |
| 1.000 | 1,35361 € | 1.353,61 € |
| 5.000 | 1,25863 € | 6.293,15 € |
| Unit Price without VAT: | 2,92000 € |
|---|---|
| Unit Price with VAT: | 3,53320 € |






