8 Ohms General Purpose Speaker 700 mW 500 Hz ~ 10 kHz Top Rectangular
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Ohms General Purpose Speaker 700 mW 500 Hz ~ 10 kHz Top Rectangular
CUI Devices CMS Series | Digi-Key Daily

CMS-181325-078L100-67

DigiKey Part Number
CMS-181325-078L100-67-ND
Manufacturer
Manufacturer Product Number
CMS-181325-078L100-67
Description
SPEAKER 8OHM 700MW TOP PORT 93DB
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
8 Ohms General Purpose Speaker 700 mW 500 Hz ~ 10 kHz Top Rectangular
Datasheet
 Datasheet
EDA/CAD Models
CMS-181325-078L100-67 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
Packaging
Tray
Part Status
Active
Technology
Magnetic
Type
General Purpose
Frequency Range
500 Hz ~ 10 kHz
Frequency - Self Resonant
800Hz
Impedance
8 Ohms
Efficiency - dBA
93.00
Efficiency - Testing
700mW/100mm
Efficiency - Type
Sound Pressure Level (SPL)
Power - Rated
700 mW
Power - Max
1 W
Port Location
Top
Shape
Rectangular
Material - Cone
Polyester, Polyethylene Terephthalate (PET)
Material - Magnet
Nd-Fe-B
Ingress Protection
IP67 - Dust Tight, Waterproof
Termination
Wire Leads
Size / Dimension
0.709" L x 0.512" W (18.00mm x 13.00mm)
Height - Seated (Max)
0.098" (2.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
5001,34578 €672,89 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,34578 €
Unit Price with VAT:1,62839 €