MFR Recommended

CFM-5015V-132-154-11 | |
|---|---|
DigiKey Part Number | CFM-5015V-132-154-11-ND |
Manufacturer | |
Manufacturer Product Number | CFM-5015V-132-154-11 |
Description | FAN AXIAL 50X15MM 12VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 50mm L x 50mm H omniCOOL™ Magnetic Sleeve 7.7 CFM (0.216m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | CFM-5015V-132-154-11 Models |
Category | Noise 15.4dB(A) |
Mfr | Power (Watts) 0.4 W |
Series | RPM |
Packaging Tray | Termination 3 Wire Leads |
Part Status Obsolete | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated | Approval Agency CE, cURus, TUV |
Size / Dimension Square - 50mm L x 50mm H | Weight 0.073 lb (33.11 g) |
Width 15.00mm | Current Rating (Amps) 0.033A |
Air Flow 7.7 CFM (0.216m³/min) | Voltage Range 4.5 ~ 13.8VDC |
Static Pressure 0.070 in H2O (17.4 Pa) | Material - Frame Polybutylene Terephthalate (PBT) |
Bearing Type omniCOOL™ Magnetic Sleeve | Material - Blade Polybutylene Terephthalate (PBT) |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
Features Auto Restart, Locked Rotor Sensor | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CFM-5015V-132-154 | Same Sky (Formerly CUI Devices) | 0 | CFM-5015V-132-154-ND | 3,90037 € | MFR Recommended |



