
741C083510JP | |
|---|---|
DigiKey Part Number | 60-741C083510JPTR-ND - Tape & Reel (TR) 60-741C083510JPCT-ND - Cut Tape (CT) 60-741C083510JPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 741C083510JP |
Description | RES ARRAY 4 RES 51 OHM 0804 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 51 Ohm ±5% 63mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Concave, Long Side Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CTS Resistor Products | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 51 | |
Tolerance | ±5% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 63mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | DDR SDRAM, DRAM, MDDR | |
Mounting Type | Surface Mount | |
Package / Case | 0804, Concave, Long Side Terminals | |
Supplier Device Package | - | |
Size / Dimension | 0.079" L x 0.039" W (2.00mm x 1.00mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,07600 € | 0,76 € |
| 25 | 0,06320 € | 1,58 € |
| 50 | 0,05560 € | 2,78 € |
| 100 | 0,04910 € | 4,91 € |
| 250 | 0,04204 € | 10,51 € |
| 500 | 0,03756 € | 18,78 € |
| 1.000 | 0,03377 € | 33,77 € |
| 5.000 | 0,02699 € | 134,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02477 € | 247,70 € |
| 20.000 | 0,02289 € | 457,80 € |
| 30.000 | 0,02192 € | 657,60 € |
| 50.000 | 0,02082 € | 1.041,00 € |
| 70.000 | 0,02017 € | 1.411,90 € |
| 100.000 | 0,01953 € | 1.953,00 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14520 € |



