Dip Switch SPST 12 Position Through Hole Slide (Standard) Actuator 50mA 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

206-12

DigiKey Part Number
CT20612-ND
Manufacturer
Manufacturer Product Number
206-12
Description
SWITCH SLIDE DIP SPST 0.05A 24V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Dip Switch SPST 12 Position Through Hole Slide (Standard) Actuator 50mA 24VDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish
Gold
Manufacturer
CTS Electrocomponents
Height Above Board
0.334" (8.48mm)
Series
Mounting Type
Through Hole
Packaging
Tube
Termination Style
PC Pin
Part Status
Active
Pitch
0.100" (2.54mm), Full
Circuit
SPST
Washable
No
Number of Positions
12
Operating Temperature
-55°C ~ 85°C
Current Rating (Amps)
50mA
Body Material
Plastic
Voltage Rating
24VDC
Length
1.286" (32.66mm)
Actuator Type
Slide (Standard)
Electrical Life
10,000 Cycles
Actuator Level
Raised
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.002
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
11,27000 €1,27 €
151,04333 €15,65 €
300,98567 €29,57 €
1050,88790 €93,23 €
2550,82498 €210,37 €
5100,78022 €397,91 €
1.0050,74030 €744,00 €
2.5050,69274 €1.735,31 €
5.0100,66125 €3.312,86 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,27000 €
Unit Price with VAT:1,53670 €