
APX-SL0025DUO | |
|---|---|
DigiKey Part Number | 209-APX-SL0025DUO-ND |
Manufacturer | |
Manufacturer Product Number | APX-SL0025DUO |
Description | 2.1X0.6MM SILICON DUAL PD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Photodiode 500ns TO-46-3 Lens Top Metal Can |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advanced Photonix | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wavelength | - | |
Color - Enhanced | - | |
Spectral Range | 400nm ~ 1100nm | |
Diode Type | - | |
Responsivity @ nm | 0.32 A/W @ 630nm, 0.53 A/W @ 850nm, 0.57 A/W @ 950nm | |
Response Time | 500ns | |
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Dark (Typ) | 2nA | |
Active Area | 1.26mm² | |
Viewing Angle | - | |
Operating Temperature | -40°C ~ 80°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | TO-46-3 Lens Top Metal Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,35000 € | 17,35 € |
| 40 | 12,34425 € | 493,77 € |
| 120 | 11,52542 € | 1.383,05 € |
| 520 | 10,72163 € | 5.575,25 € |
| Unit Price without VAT: | 17,35000 € |
|---|---|
| Unit Price with VAT: | 20,99350 € |




