Switch
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

831180C1.0

DigiKey Part Number
966-1359-ND
Manufacturer
Manufacturer Product Number
831180C1.0
Description
SWITCH SNAP ACTION 10A SCRW NONE
Customer Reference
Detailed Description
Switch
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Crouzet
Series
Packaging
Bulk
Part Status
Active
Circuit
-
Switch Function
-
Current Rating (Amps)
-
Actuator Type
-
Mounting Type
-
Termination Style
-
Ingress Protection
-
Features
-
Operating Force
-
Release Force
-
Operating Position
-
Pretravel
-
Differential Travel
-
Overtravel
-
Mechanical Life
-
Electrical Life
-
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.