Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

XQEAPL-H2-0000-000000J01 | |
|---|---|
DigiKey Part Number | 90-XQEAPL-H2-0000-000000J01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XQEAPL-H2-0000-000000J01 |
Description | XLAMP XQ-E HI PC LIME LIGHT EMIT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color XLamp® XQ-E Lime 0606 (1616 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Wavelength | - | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 2.75V | |
Lumens/Watt @ Current - Test | 158 lm/W | |
Current - Max | 1.5A | |
Luminous Flux @ Current/Temperature | 152lm (148lm ~ 156lm) | |
Temperature - Test | 25°C | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 0606 (1616 Metric) | |
Supplier Device Package | 0606 | |
Size / Dimension | 0.063" L x 0.063" W (1.60mm x 1.60mm) | |
Height - Seated (Max) | 0.037" (0.93mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,51104 € | 377,76 € |
| 500 | 1,41526 € | 707,63 € |
| 1.250 | 1,30035 € | 1.625,44 € |
| Unit Price without VAT: | 1,51104 € |
|---|---|
| Unit Price with VAT: | 1,82836 € |

