Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

XPGWHT-H1-0000-00BZ8 | |
|---|---|
DigiKey Part Number | XPGWHT-H1-0000-00BZ8-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XPGWHT-H1-0000-00BZ8 |
Description | LED XLAMP WARM WHITE 2700K 2SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XP-G White, Warm 2700K 2.9V 350mA 125° 1414 (3535 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | XPGWHT-H1-0000-00BZ8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
CCT (K) | 2700K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 97lm (94lm ~ 100lm) | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 2.9V | |
Lumens/Watt @ Current - Test | 96 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 1.5A | |
Viewing Angle | 125° | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.136" L x 0.136" W (3.45mm x 3.45mm) | |
Height - Seated (Max) | 0.084" (2.13mm) | |
Thermal Resistance of Package | 4°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,42784 € | 1.427,84 € |
| Unit Price without VAT: | 1,42784 € |
|---|---|
| Unit Price with VAT: | 1,72769 € |
















