
XPGDWT-H1-0000-00H7E | |
|---|---|
DigiKey Part Number | XPGDWT-H1-0000-00H7ETR-ND - Tape & Reel (TR) XPGDWT-H1-0000-00H7ECT-ND - Cut Tape (CT) XPGDWT-H1-0000-00H7EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XPGDWT-H1-0000-00H7E |
Description | LED XLAMP WARM WHT 3000K SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XP-G3 White, Warm 3000K 2.73V 350mA 125° 1414 (3535 Metric) |
Datasheet | Datasheet |
Category | Lumens/Watt @ Current - Test 151 lm/W |
Mfr | CRI (Color Rendering Index) 80 |
Series | Current - Max 2A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 125° |
Part Status Active | Mounting Type Surface Mount |
Color | Package / Case 1414 (3535 Metric) |
CCT (K) 3000K | Size / Dimension 0.136" L x 0.136" W (3.45mm x 3.45mm) |
Flux @ 85°C, Current - Test 144lm (139lm ~ 148lm) | Height - Seated (Max) 0.094" (2.39mm) |
Current - Test 350mA | Thermal Resistance of Package 3°C/W |
Voltage - Forward (Vf) (Typ) 2.73V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,14000 € | 1,14 € |
| 10 | 1,08200 € | 10,82 € |
| 50 | 1,05120 € | 52,56 € |
| 100 | 0,96800 € | 96,80 € |
| 200 | 0,88035 € | 176,07 € |
| 500 | 0,87058 € | 435,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,75642 € | 756,42 € |
| Unit Price without VAT: | 1,14000 € |
|---|---|
| Unit Price with VAT: | 1,37940 € |














