
XPGDWT-01-0000-00LE3 | |
---|---|
DigiKey Part Number | XPGDWT-01-0000-00LE3TR-ND - Tape & Reel (TR) XPGDWT-01-0000-00LE3CT-ND - Cut Tape (CT) XPGDWT-01-0000-00LE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XPGDWT-01-0000-00LE3 |
Description | LED XLAMP COOL WHITE 5000K SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XP-G3 White, Cool 5000K 2.73V 350mA 125° 1414 (3535 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 5000K | |
Flux @ 85°C, Current - Test | 168lm (164lm ~ 172lm) | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 2.73V | |
Lumens/Watt @ Current - Test | 176 lm/W | |
CRI (Color Rendering Index) | 70 (Typ) | |
Current - Max | 2A | |
Viewing Angle | 125° | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.136" L x 0.136" W (3.45mm x 3.45mm) | |
Height - Seated (Max) | 0.094" (2.39mm) | |
Thermal Resistance of Package | 3°C/W | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,00000 € | 1,00 € |
10 | 0,94500 € | 9,45 € |
50 | 0,91840 € | 45,92 € |
100 | 0,84580 € | 84,58 € |
200 | 0,76920 € | 153,84 € |
500 | 0,76122 € | 380,61 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 0,66051 € | 660,51 € |
Unit Price without VAT: | 1,00000 € |
---|---|
Unit Price with VAT: | 1,21000 € |