
XEGAWT-H0-0000-000-00000HT640G | |
|---|---|
DigiKey Part Number | 90-XEGAWT-H0-0000-000-00000HT640GTR-ND - Tape & Reel (TR) 90-XEGAWT-H0-0000-000-00000HT640GCT-ND - Cut Tape (CT) 90-XEGAWT-H0-0000-000-00000HT640GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XEGAWT-H0-0000-000-00000HT640G |
Description | LED XLAMP NEUT WHT 4000K 3SMD |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XE-G White, Neutral 4000K 3-Step MacAdam Ellipse 3V 1A 125° 3-SMD, No Lead |
Datasheet | Datasheet |
Category | CRI (Color Rendering Index) 80 |
Mfr | Current - Max 3A |
Series | Viewing Angle 125° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Not For New Designs | Package / Case 3-SMD, No Lead |
Color | Supplier Device Package 3-SMD |
CCT (K) 4000K 3-Step MacAdam Ellipse | Size / Dimension 0.081" L x 0.063" W (2.05mm x 1.60mm) |
Flux @ 85°C, Current - Test 290lm (280lm ~ 300lm) | Height - Seated (Max) 0.044" (1.13mm) |
Current - Test 1A | Thermal Resistance of Package 2.4°C/W |
Voltage - Forward (Vf) (Typ) 3V | Base Product Number |
Lumens/Watt @ Current - Test 97 lm/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,85000 € | 1,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,42664 € | 4.279,92 € |
| Unit Price without VAT: | 1,85000 € |
|---|---|
| Unit Price with VAT: | 2,23850 € |

