
XPEWHT-L1-0000-00CE5 | |
|---|---|
DigiKey Part Number | 90-XPEWHT-L1-0000-00CE5TR-ND - Tape & Reel (TR) 90-XPEWHT-L1-0000-00CE5CT-ND - Cut Tape (CT) 90-XPEWHT-L1-0000-00CE5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XPEWHT-L1-0000-00CE5 |
Description | LED XLAMP NEUTRAL WHT 4000K 2SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XP-E White, Neutral 4000K 3.05V 350mA 115° 1414 (3535 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | XPEWHT-L1-0000-00CE5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 4000K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 104lm (100lm ~ 107lm) | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 3.05V | |
Lumens/Watt @ Current - Test | 97 lm/W | |
CRI (Color Rendering Index) | 70 (Typ) | |
Current - Max | 1A | |
Viewing Angle | 115° | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.136" L x 0.136" W (3.45mm x 3.45mm) | |
Height - Seated (Max) | 0.084" (2.13mm) | |
Thermal Resistance of Package | 9°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,31000 € | 1,31 € |
| 10 | 1,24300 € | 12,43 € |
| 50 | 1,20740 € | 60,37 € |
| 100 | 1,11190 € | 111,19 € |
| 200 | 1,01115 € | 202,23 € |
| 500 | 1,00070 € | 500,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,86921 € | 869,21 € |
| Unit Price without VAT: | 1,31000 € |
|---|---|
| Unit Price with VAT: | 1,58510 € |














