
XPEGRN-L1-0000-00B01 | |
|---|---|
DigiKey Part Number | XPEGRN-L1-0000-00B01TR-ND - Tape & Reel (TR) XPEGRN-L1-0000-00B01CT-ND - Cut Tape (CT) XPEGRN-L1-0000-00B01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XPEGRN-L1-0000-00B01 |
Description | LED XLAMP XPE GREEN 528NM SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color XLamp® XP-E Green 528nm (520nm ~ 535nm) 1414 (3535 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | XPEGRN-L1-0000-00B01 Models |
Category | Luminous Flux @ Current/Temperature 97lm (94lm ~ 100lm) |
Mfr | Temperature - Test 25°C |
Series | Viewing Angle 130° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1414 (3535 Metric) |
Color | Supplier Device Package SMD |
Wavelength 528nm (520nm ~ 535nm) | Size / Dimension 0.136" L x 0.136" W (3.45mm x 3.45mm) |
Current - Test 350mA | Height - Seated (Max) 0.084" (2.13mm) |
Voltage - Forward (Vf) (Typ) 3.4V | Thermal Resistance of Package 15°C/W |
Lumens/Watt @ Current - Test 84 lm/W | Base Product Number |
Current - Max 1A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XPEBGR-L1-0000-00A01 | Cree LED | 1.644 | XPEBGR-L1-0000-00A01CT-ND | 0,97000 € | Parametric Equivalent |
| XPEBGR-L1-0000-00B02 | Cree LED | 853 | XPEBGR-L1-0000-00B02CT-ND | 1,14000 € | Parametric Equivalent |
| XPEBGR-L1-0000-00C02 | Cree LED | 10.282 | XPEBGR-L1-0000-00C02CT-ND | 1,22000 € | Parametric Equivalent |
| XPEBGR-L1-0000-00D01 | Cree LED | 2.653 | XPEBGR-L1-0000-00D01CT-ND | 1,17000 € | Parametric Equivalent |
| XPEBGR-L1-R250-00D01 | Cree LED | 136 | XPEBGR-L1-R250-00D01CT-ND | 1,55000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,97000 € | 1,97 € |
| 10 | 1,87300 € | 18,73 € |
| 50 | 1,82000 € | 91,00 € |
| 100 | 1,67600 € | 167,60 € |
| 200 | 1,52415 € | 304,83 € |
| 500 | 1,50666 € | 753,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,31735 € | 1.317,35 € |
| Unit Price without VAT: | 1,97000 € |
|---|---|
| Unit Price with VAT: | 2,38370 € |














