XPEFAR-L1-R250-00501 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Cree LED
In Stock: 1.033
Unit Price: 1,65000 €
Datasheet
LED Lighting Color XLamp® XP-E Red 730nm (720nm ~ 740nm) 1414 (3535 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XPEFAR-L1-R250-00501

DigiKey Part Number
XPEFAR-L1-R250-00501-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XPEFAR-L1-R250-00501
Description
LED XLAMP XPE RED 730NM SMD
Customer Reference
Detailed Description
LED Lighting Color XLamp® XP-E Red 730nm (720nm ~ 740nm) 1414 (3535 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Color
Wavelength
730nm (720nm ~ 740nm)
Current - Test
350mA
Voltage - Forward (Vf) (Typ)
1.9V
Lumens/Watt @ Current - Test
-
Current - Max
1A
Luminous Flux @ Current/Temperature
193mW (175mW ~ 210mW)
Temperature - Test
25°C
Viewing Angle
130°
Mounting Type
Surface Mount
Package / Case
1414 (3535 Metric)
Supplier Device Package
SMD
Size / Dimension
0.136" L x 0.136" W (3.45mm x 3.45mm)
Height - Seated (Max)
0.084" (2.13mm)
Thermal Resistance of Package
8°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes