
XHP50D-00-0000-0D0HJ40DT | |
|---|---|
DigiKey Part Number | 90-XHP50D-00-0000-0D0HJ40DTTR-ND - Tape & Reel (TR) 90-XHP50D-00-0000-0D0HJ40DTCT-ND - Cut Tape (CT) 90-XHP50D-00-0000-0D0HJ40DTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XHP50D-00-0000-0D0HJ40DT |
Description | LED XLAMP COOL WHITE 7000K 2020 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XHP50.3 White, Cool 7000K 11.2V 700mA 120° 2020 (5050 Metric) |
Datasheet | Datasheet |
Category | Current - Max 1.5A |
Mfr | Viewing Angle 120° |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2020 (5050 Metric) |
Part Status Active | Supplier Device Package 2020 |
Color | Size / Dimension 0.197" L x 0.197" W (5.00mm x 5.00mm) |
CCT (K) 7000K | Height - Seated (Max) 0.146" (3.71mm) |
Current - Test 700mA | Thermal Resistance of Package 0.4°C/W |
Voltage - Forward (Vf) (Typ) 11.2V | Base Product Number |
CRI (Color Rendering Index) 80 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XHP50D-00-0000-0D0HH40DT | Cree LED | 498 | 90-XHP50D-00-0000-0D0HH40DTCT-ND | 3,94000 € | Parametric Equivalent |
| XHP50D-00-0000-0D0HJ20DT | Cree LED | 495 | 90-XHP50D-00-0000-0D0HJ20DTCT-ND | 4,28000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,91000 € | 4,91 € |
| 10 | 4,66700 € | 46,67 € |
| 50 | 4,53420 € | 226,71 € |
| 100 | 4,17560 € | 417,56 € |
| 200 | 3,79730 € | 759,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,55660 € | 1.778,30 € |
| 1.000 | 3,27212 € | 3.272,12 € |
| Unit Price without VAT: | 4,91000 € |
|---|---|
| Unit Price with VAT: | 5,94110 € |

