
XHP50B-00-0000-0D0BH40E7 | |
|---|---|
DigiKey Part Number | XHP50B-00-0000-0D0BH40E7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XHP50B-00-0000-0D0BH40E7 |
Description | LED XLAMP WARM WHT 3000K 2SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XHP50.2 White, Warm 3000K 6V, 12V 1.4A, 700mA 120° 2020 (5050 Metric) |
Datasheet | Datasheet |
Category | CRI (Color Rendering Index) 68 (Typ) |
Mfr | Current - Max 3A, 1.5A |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 2020 (5050 Metric) |
Color | Supplier Device Package 2-SMD |
CCT (K) 3000K | Size / Dimension 0.197" L x 0.197" W (5.00mm x 5.00mm) |
Flux @ 85°C, Current - Test 1005lm (970lm ~ 1040lm) | Height - Seated (Max) 0.143" (3.63mm) |
Current - Test 1.4A, 700mA | Thermal Resistance of Package 1.2°C/W |
Voltage - Forward (Vf) (Typ) 6V, 12V | Base Product Number |
Lumens/Watt @ Current - Test 128 lm/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,73206 € | 1.366,03 € |
| 1.000 | 2,51571 € | 2.515,71 € |
| Unit Price without VAT: | 2,73206 € |
|---|---|
| Unit Price with VAT: | 3,30579 € |





