
CXB1304-0000-000C0HB222G | |
|---|---|
DigiKey Part Number | 90-CXB1304-0000-000C0HB222G-ND |
Manufacturer | |
Manufacturer Product Number | CXB1304-0000-000C0HB222G |
Description | LED COB XLAMP WARM WHT SQU 2200K |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXB1304 White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Cree LED | Voltage - Forward (Vf) (Typ) 8.45V |
Series | Lumens/Watt @ Current - Test 117 lm/W |
Packaging Bulk | Current - Max 1A |
Part Status Active | CRI (Color Rendering Index) 80 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Warm | Size / Dimension 13.35mm L x 13.35mm W |
CCT (K) 2200K 3-Step MacAdam Ellipse | Height 1.70mm |
Configuration Square | Light Emitting Surface (LES) 6.00mm Dia |
Luminous Flux @ Current/Temperature 395lm (380lm ~ 410lm) | Lens Type Flat |
Current - Test 400mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,08060 € | 208,06 € |
| Unit Price without VAT: | 2,08060 € |
|---|---|
| Unit Price with VAT: | 2,51753 € |

