Parametric Equivalent

XEGAHR-H0-0000-000-000000H8001 | |
|---|---|
DigiKey Part Number | 90-XEGAHR-H0-0000-000-000000H8001TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XEGAHR-H0-0000-000-000000H8001 |
Description | XLAMP XEG PHOTO RED LED |
Customer Reference | |
Detailed Description | LED Lighting Color XLamp® XE-G Red 2-SMD, No Lead |
Datasheet | Datasheet |
Category | Luminous Flux @ Current/Temperature 950mW (900mW ~ 1000mW) |
Mfr | Temperature - Test 25°C |
Series | Viewing Angle 125° |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Not For New Designs | Package / Case 2-SMD, No Lead |
Color | Supplier Device Package 2-SMD |
Current - Test 1A | Size / Dimension 0.081" L x 0.063" W (2.05mm x 1.60mm) |
Voltage - Forward (Vf) (Typ) 3V | Height - Seated (Max) 0.044" (1.13mm) |
Current - Max 3A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XEGAHR-H2-0000-000-000000H8001 | Cree LED | 245 | 90-XEGAHR-H2-0000-000-000000H8001-ND | 2,92000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,88474 € | 5.654,22 € |
| Unit Price without VAT: | 1,88474 € |
|---|---|
| Unit Price with VAT: | 2,28054 € |

