MX6SWT-A1-0000-000D53 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Cree LED
In Stock: 0
Unit Price: 0,61194 €
Datasheet
LED Lighting XLamp® MX-6S White, Cool 6000K 20V 60mA 120° 2-SMD, Gull Wing
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MX6SWT-A1-0000-000D53

DigiKey Part Number
MX6SWT-A1-0000-000D53-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MX6SWT-A1-0000-000D53
Description
LED XLAMP COOL WHITE 6000K SMD
Customer Reference
Detailed Description
LED Lighting XLamp® MX-6S White, Cool 6000K 20V 60mA 120° 2-SMD, Gull Wing
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Color
CCT (K)
6000K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
111lm (107lm ~ 114lm)
Current - Test
60mA
Voltage - Forward (Vf) (Typ)
20V
Lumens/Watt @ Current - Test
93 lm/W
CRI (Color Rendering Index)
75 (Typ)
Current - Max
175mA
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
2-SMD, Gull Wing
Supplier Device Package
SMD
Size / Dimension
0.197" L x 0.197" W (5.00mm x 5.00mm)
Height - Seated (Max)
0.058" (1.48mm)
Thermal Resistance of Package
5°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes