MTGEZW
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTGEZW-01-0000-0N00E027F

DigiKey Part Number
MTGEZW-01-0000-0N00E027FTR-ND - Tape & Reel (TR)
MTGEZW-01-0000-0N00E027FCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MTGEZW-01-0000-0N00E027F
Description
LED EASYWHT WARM WHT 2700K 2SMD
Customer Reference
Detailed Description
LED Lighting EasyWhite®, XLamp® MTG EZW White, Warm 2700K 4-Step MacAdam Ellipse 36V 185mA 120° 3535 (9090 Metric)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Color
CCT (K)
2700K 4-Step MacAdam Ellipse
Flux @ 85°C, Current - Test
460lm (440lm ~ 480lm)
Flux @ 25°C, Current - Test
-
Current - Test
185mA
Voltage - Forward (Vf) (Typ)
36V
Lumens/Watt @ Current - Test
69 lm/W
CRI (Color Rendering Index)
80
Current - Max
700mA
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
3535 (9090 Metric)
Supplier Device Package
SMD
Size / Dimension
0.350" L x 0.350" W (8.90mm x 8.90mm)
Height - Seated (Max)
0.201" (5.10mm)
Thermal Resistance of Package
1.5°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 83
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
111,51000 €11,51 €
1010,93600 €109,36 €
5010,62520 €531,26 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1009,78490 €978,49 €
2008,89850 €1.779,70 €
5008,33446 €4.167,23 €
1.0007,67737 €7.677,37 €
Manufacturers Standard Package
Unit Price without VAT:11,51000 €
Unit Price with VAT:13,92710 €